MRAM (Magnetoresistive RAM) Memory IC 4Mbit Parallel 35 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR2A16AYS35R

DigiKey Part Number
MR2A16AYS35R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR2A16AYS35R
Description
IC RAM 4MBIT PARALLEL 44TSOP2
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 4Mbit Parallel 35 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£14.47282£14,472.82
Manufacturers Standard Package
Unit Price without VAT:£14.47282
Unit Price with VAT:£17.36738