Pressure Sensor ±0.29PSI (±2kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV7002GC6T1

DigiKey Part Number
497-MPXV7002GC6T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPXV7002GC6T1
Description
SENSOR 0.29PSIC 0.13" 4.5V AXIAL
Customer Reference
Detailed Description
Pressure Sensor ±0.29PSI (±2kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±0.29PSI (±2kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
±10.88PSI (±75kPa)
Operating Temperature
10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types