Pressure Sensor Differential Male - 0.13" (3.3mm) Tube, Dual 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV5525DP

DigiKey Part Number
MPXV5525DP-ND
Manufacturer
Manufacturer Product Number
MPXV5525DP
Description
SENSOR 0.13" 8SOP
Customer Reference
Detailed Description
Pressure Sensor Differential Male - 0.13" (3.3mm) Tube, Dual 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-
Output Type
-
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Male - 0.13" (3.3mm) Tube, Dual
Port Style
Barbed
Features
-
Termination Style
-
Maximum Pressure
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.