Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0 mV ~ 60 mV (3V) 8-DIP (0.550", 13.97mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV53GC7U

DigiKey Part Number
MPXV53GC7U-ND
Manufacturer
Manufacturer Product Number
MPXV53GC7U
Description
SENSOR 7.25PSIG 0.13" .06V 8DIP
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0 mV ~ 60 mV (3V) 8-DIP (0.550", 13.97mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
7.25PSI (50kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 60 mV (3V)
Accuracy
-0.6% ~ 0.4%
Voltage - Supply
3V ~ 6V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbless
Features
-
Termination Style
PC Pin
Maximum Pressure
25.38PSI (175kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.550", 13.97mm), Top Port
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.