Pressure Sensor 72.52PSI (500kPa) Differential 0.2 V ~ 4.7 V 6-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX5500D

DigiKey Part Number
MPX5500D-ND
Manufacturer
Manufacturer Product Number
MPX5500D
Description
SENSOR 72.52PSID 4.7V
Customer Reference
Detailed Description
Pressure Sensor 72.52PSI (500kPa) Differential 0.2 V ~ 4.7 V 6-SIP Module
Datasheet
 Datasheet
EDA/CAD Models
MPX5500D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
72.52PSI (500kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.7 V
Accuracy
±2.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
406.11PSI (2800kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
6-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.