
MPX2301DT1 | |
|---|---|
DigiKey Part Number | MPX2301DT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPX2301DT1 |
Description | SENSOR 5.8PSID .003006V |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Differential 0 mV ~ 3.006 mV (6V) 4-SSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 5.8PSI (40kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 3.006 mV (6V) | |
Accuracy | ±1.5% | |
Voltage - Supply | 6V ~ 10V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 125PSI (861.84kPa) | |
Operating Temperature | 15°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP Module | |
Supplier Device Package | - | |
Base Product Number |

