
MPVZ5150GC7U | |
|---|---|
DigiKey Part Number | MPVZ5150GC7U-ND |
Manufacturer | |
Manufacturer Product Number | MPVZ5150GC7U |
Description | SENSOR 21.76PSIG 0.13" 4.7V 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 21.76PSI (150kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-DIP (0.550", 13.97mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 21.76PSI (150kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.550", 13.97mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |

