
MPF9453AVMA2HNR2 | |
|---|---|
DigiKey Part Number | 568-MPF9453AVMA2HNR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPF9453AVMA2HNR2 |
Description | LOW POWER COST OPTIMIZED MULTI R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 40-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.12899 | £10,644.95 |
| Unit Price without VAT: | £2.12899 |
|---|---|
| Unit Price with VAT: | £2.55479 |

