
MPF5030BMDA0ES | |
|---|---|
DigiKey Part Number | 568-MPF5030BMDA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5030BMDA0ES |
Description | POWER MANAGEMENT IC, S32, NON-PR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for S32Z/E, ASIL D, 3 Buck + 2 LDO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 3.3V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-PowerVFQFN | |
Supplier Device Package | 40-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £3.80104 | £1,862.51 |
| Unit Price without VAT: | £3.80104 |
|---|---|
| Unit Price with VAT: | £4.56125 |

