
MPF5024CVNA0ES | |
|---|---|
DigiKey Part Number | 568-MPF5024CVNA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5024CVNA0ES |
Description | POWER MANAGEMENT IC, PRE-PROG, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX8/6 & S32, QM, 4 Buck, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8 Processor Based | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £3.79069 | £1,857.44 |
| Unit Price without VAT: | £3.79069 |
|---|---|
| Unit Price with VAT: | £4.54883 |

