
MPF0900AVSA2ES | |
|---|---|
DigiKey Part Number | 568-MPF0900AVSA2ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF0900AVSA2ES |
Description | 9-CHANNEL POWER MANAGEMENT IC WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 56-HVQFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 10µA | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN-EP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.77000 | £7.77 |
| 10 | £6.06300 | £60.63 |
| 25 | £5.63560 | £140.89 |
| 100 | £5.16540 | £516.54 |
| 260 | £4.93296 | £1,282.57 |
| 520 | £4.79940 | £2,495.69 |
| 1,040 | £4.68948 | £4,877.06 |
| Unit Price without VAT: | £7.77000 |
|---|---|
| Unit Price with VAT: | £9.32400 |

