
MPF0900AMMA0ES | |
|---|---|
DigiKey Part Number | 568-MPF0900AMMA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF0900AMMA0ES |
Description | 9-CHANNEL POWER MANAGEMENT IC WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 56-HVQFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 10µA | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN-EP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.47000 | £7.47 |
| 10 | £5.81800 | £58.18 |
| 25 | £5.40520 | £135.13 |
| 100 | £4.95140 | £495.14 |
| 260 | £4.72700 | £1,229.02 |
| 520 | £4.59806 | £2,390.99 |
| 1,040 | £4.49190 | £4,671.58 |
| Unit Price without VAT: | £7.47000 |
|---|---|
| Unit Price with VAT: | £8.96400 |

