Clock Driver, Fanout Distribution, Multiplexer IC 125MHz 52-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC974FA

DigiKey Part Number
MPC974FA-ND
Manufacturer
Manufacturer Product Number
MPC974FA
Description
IC PLL CLOCK DRIVER 52-LQFP
Customer Reference
Detailed Description
Clock Driver, Fanout Distribution, Multiplexer IC 125MHz 52-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
*
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Driver, Fanout Distribution, Multiplexer
PLL
Yes with Bypass
Input
LVCMOS, LVTTL
Output
LVCMOS
Ratio - Input:Output
2:14
Differential - Input:Output
No/No
Frequency - Max
125MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
52-LQFP
Supplier Device Package
52-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.