
MPC972FA | |
|---|---|
DigiKey Part Number | MPC972FA-ND |
Manufacturer | |
Manufacturer Product Number | MPC972FA |
Description | IC PLL CLOCK DRIVER 52-LQFP |
Customer Reference | |
Detailed Description | Clock Driver, Fanout Distribution, Multiplexer IC 125MHz 52-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | * | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Driver, Fanout Distribution, Multiplexer | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Ratio - Input:Output | 4:12 | |
Differential - Input:Output | No/No | |
Frequency - Max | 125MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-TQFP (10x10) | |
Base Product Number |

