Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer IC 133.33MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC962309D-1

DigiKey Part Number
MPC962309D-1-ND
Manufacturer
Manufacturer Product Number
MPC962309D-1
Description
IC FANOUT DIST 16SOIC
Customer Reference
Detailed Description
Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer IC 133.33MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer
PLL
Yes
Input
LVCMOS
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
133.33MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.