
MPC962308D-1H | |
|---|---|
DigiKey Part Number | MPC962308D-1H-ND |
Manufacturer | |
Manufacturer Product Number | MPC962308D-1H |
Description | IC FANOUT DIST 16SOIC |
Customer Reference | |
Detailed Description | Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.3MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

