Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz 1 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC961PFA

DigiKey Part Number
MPC961PFA-ND
Manufacturer
Manufacturer Product Number
MPC961PFA
Description
IC FANOUT BUFFER 32TQFP
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz 1 32-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Buffer (Distribution), Zero Delay Buffer
PLL
Yes
Input
LVPECL
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:17
Differential - Input:Output
Yes/No
Frequency - Max
200MHz
Divider/Multiplier
No/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.