
MPC9600FA | |
|---|---|
DigiKey Part Number | MPC9600FA-ND |
Manufacturer | |
Manufacturer Product Number | MPC9600FA |
Description | IC CLOCK DRIVER 48LQFP |
Customer Reference | |
Detailed Description | Clock Driver, Fanout Distribution, Multiplexer, Zero Delay Buffer IC 200MHz 1 48-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Driver, Fanout Distribution, Multiplexer, Zero Delay Buffer | |
PLL | Yes | |
Input | LVCMOS, LVPECL, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:21 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

