Clock Driver, Fanout Distribution, Multiplexer, Zero Delay Buffer IC 110MHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC953FAR2

DigiKey Part Number
MPC953FATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPC953FAR2
Description
IC PLL CLOCK DRIVER 32-LQFP
Customer Reference
Detailed Description
Clock Driver, Fanout Distribution, Multiplexer, Zero Delay Buffer IC 110MHz 32-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
*
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Driver, Fanout Distribution, Multiplexer, Zero Delay Buffer
PLL
Yes
Input
LVCMOS, LVPECL, LVTTL
Output
LVCMOS
Ratio - Input:Output
2:9
Differential - Input:Output
Yes/No
Frequency - Max
110MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.