Intel CPU Servers IC 250MHz 1 Output 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC942PAC

DigiKey Part Number
MPC942PAC-ND
Manufacturer
Manufacturer Product Number
MPC942PAC
Description
IC DISTRIBUTION INTEL 32-LQFP
Customer Reference
Detailed Description
Intel CPU Servers Fanout Buffer (Distribution) IC 250MHz 1 Output 32-TQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Intel CPU Servers
Input
LVPECL
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:18
Differential - Input:Output
Yes/No
Frequency - Max
250MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.