MPC9239FN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 15,041
Unit Price: £17.19385
Datasheet
Clock/Frequency Synthesizer, Clock Generator, Multiplexer IC 900MHz 1 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC9239FN

DigiKey Part Number
MPC9239FN-ND
Manufacturer
Manufacturer Product Number
MPC9239FN
Description
IC CLK/FREQ SYNTH 28PLCC
Customer Reference
Detailed Description
Clock/Frequency Synthesizer, Clock Generator, Multiplexer IC 900MHz 1 28-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer, Clock Generator, Multiplexer
PLL
Yes with Bypass
Input
LVCMOS
Output
LVCMOS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
900MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes