
MPC9109AC | |
|---|---|
DigiKey Part Number | MPC9109AC-ND |
Manufacturer | |
Manufacturer Product Number | MPC9109AC |
Description | IC DISTRIBUTION INTEL 32-LQFP |
Customer Reference | |
Detailed Description | Intel CPU Servers Fanout Buffer (Distribution), Multiplexer IC 250MHz 1 Output 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Intel CPU Servers | |
Input | LVCMOS, LVPECL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:18 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 250MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |

