MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 357-PBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC859DSLCZP66A

DigiKey Part Number
MPC859DSLCZP66A-ND
Manufacturer
Manufacturer Product Number
MPC859DSLCZP66A
Description
IC MPU MPC8XX 66MHZ 357BGA
Customer Reference
Detailed Description
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 357-PBGA (25x25)
Datasheet
 Datasheet
EDA/CAD Models
MPC859DSLCZP66A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
MPC8xx
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
66MHz
Co-Processors/DSP
Communications; CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (1), 10/100Mbps (1)
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 100°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
357-BBGA
Supplier Device Package
357-PBGA (25x25)
Additional Interfaces
I2C, IrDA, PCMCIA, SPI, TDM, UART/USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types