
MPC8572ECPXAULB | |
|---|---|
DigiKey Part Number | MPC8572ECPXAULB-ND |
Manufacturer | |
Manufacturer Product Number | MPC8572ECPXAULB |
Description | IC MPU MPC85XX 1.333GHZ 1023BGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 2 Core, 32-Bit 1.333GHz 1023-FCBGA (33x33) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC e500 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1.333GHz | |
Co-Processors/DSP | Signal Processing; SPE, Security; SEC | |
RAM Controllers | DDR2, DDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (4) | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.5V, 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 1023-BFBGA, FCBGA | |
Supplier Device Package | 1023-FCBGA (33x33) | |
Additional Interfaces | DUART, HSSI, I2C, RapidIO | |
Base Product Number |

