PowerPC e500v2 Microprocessor IC MPC85xx 1 Core, 32-Bit 800MHz 1023-FCPBGA (33x33)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8567VTANGG

DigiKey Part Number
MPC8567VTANGG-ND
Manufacturer
Manufacturer Product Number
MPC8567VTANGG
Description
IC MPU MPC85XX 800MHZ 1023FCPBGA
Customer Reference
Detailed Description
PowerPC e500v2 Microprocessor IC MPC85xx 1 Core, 32-Bit 800MHz 1023-FCPBGA (33x33)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC e500v2
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Communications; QUICC Engine
RAM Controllers
DDR, DDR2, SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
-
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
1023-BBGA, FCBGA
Supplier Device Package
1023-FCPBGA (33x33)
Additional Interfaces
DUART, HSSI, I2C, PCI, RapidIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.