
MPC852TADS-KIT | |
|---|---|
DigiKey Part Number | MPC852TADS-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MPC852TADS-KIT |
Description | MPC852 EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MPC852 PowerQUICC™ MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | MPC852 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,288.55000 | £3,288.55 |
| Unit Price without VAT: | £3,288.55000 |
|---|---|
| Unit Price with VAT: | £3,946.26000 |

