
MPC8379VRAJF | |
|---|---|
DigiKey Part Number | MPC8379VRAJF-ND |
Manufacturer | |
Manufacturer Product Number | MPC8379VRAJF |
Description | IC MPU MPC83XX 533MHZ PBGA689 |
Customer Reference | |
Detailed Description | PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 533MHz 689-TEPBGA II (31x31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC e300c4s | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 533MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | SATA 3Gbps (4) | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 689-BBGA Exposed Pad | |
Supplier Device Package | 689-TEPBGA II (31x31) | |
Additional Interfaces | DUART, I2C, MMC/SD, PCI, SPI | |
Base Product Number |

