MPC8360EA PowerQUICC II™ PRO e300 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8360EA-MDS-PB

DigiKey Part Number
MPC8360EA-MDS-PB-ND
Manufacturer
Manufacturer Product Number
MPC8360EA-MDS-PB
Description
MPC8360EA EVAL BRD
Customer Reference
Detailed Description
MPC8360EA PowerQUICC II™ PRO e300 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
MPU
Core Processor
e300
Platform
-
Utilized IC / Part
MPC8360EA
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,112.50000£1,112.50
Manufacturers Standard Package
Unit Price without VAT:£1,112.50000
Unit Price with VAT:£1,335.00000