PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 667MHz 672-LBGA (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8347EZUALFB

DigiKey Part Number
MPC8347EZUALFB-ND
Manufacturer
Manufacturer Product Number
MPC8347EZUALFB
Description
IC MPU MPC83XX 667MHZ 672LBGA
Customer Reference
Detailed Description
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 667MHz 672-LBGA (35x35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC e300
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
667MHz
Co-Processors/DSP
Security; SEC
RAM Controllers
DDR
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
672-LBGA
Supplier Device Package
672-LBGA (35x35)
Additional Interfaces
DUART, I2C, PCI, SPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types