PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 133MHz 369-PBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8306CVMABDCA

DigiKey Part Number
MPC8306CVMABDCA-ND
Manufacturer
Manufacturer Product Number
MPC8306CVMABDCA
Description
IC MPU MPC83XX 133MHZ 369BGA
Customer Reference
Detailed Description
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 133MHz 369-PBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC e300c3
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
133MHz
Co-Processors/DSP
Communications; QUICC Engine
RAM Controllers
DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (3)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
369-LFBGA
Supplier Device Package
369-PBGA (19x19)
Additional Interfaces
CAN, DUART, I2C, MMC/SD, SPI, TDM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.