PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 357-PBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8241LVR266D

DigiKey Part Number
MPC8241LVR266D-ND
Manufacturer
Manufacturer Product Number
MPC8241LVR266D
Description
IC MPU MPC82XX 266MHZ 357BGA
Customer Reference
Detailed Description
PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 357-PBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC 603e
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
266MHz
Co-Processors/DSP
-
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
357-BBGA
Supplier Device Package
357-PBGA (25x25)
Additional Interfaces
I2C, I²O, PCI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,117 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5,808In Stock
Ships from Flip Electronics
309In Stock
Ships from Rochester Electronics, LLC