PowerPC 603e Microprocessor IC MPC6xx 1 Core, 32-Bit 300MHz 255-FCCBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC603RRX300LC

DigiKey Part Number
MPC603RRX300LC-ND
Manufacturer
Manufacturer Product Number
MPC603RRX300LC
Description
IC MPU MPC6XX 300MHZ 255FCCBGA
Customer Reference
Detailed Description
PowerPC 603e Microprocessor IC MPC6xx 1 Core, 32-Bit 300MHz 255-FCCBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
PowerPC 603e
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
300MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
255-BCBGA, FCCBGA
Supplier Device Package
255-FCCBGA (21x21)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.