
MPC603RRX266TC | |
|---|---|
DigiKey Part Number | MPC603RRX266TC-ND |
Manufacturer | |
Manufacturer Product Number | MPC603RRX266TC |
Description | IC MPU MPC6XX 266MHZ 255FCCBGA |
Customer Reference | |
Detailed Description | PowerPC 603e Microprocessor IC MPC6xx 1 Core, 32-Bit 266MHz 255-FCCBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC 603e | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 266MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 255-BCBGA, FCCBGA | |
Supplier Device Package | 255-FCCBGA (21x21) | |
Additional Interfaces | - | |
Base Product Number |

