MPC5775B, MPC5775E - e200 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC5775BE-416DS

DigiKey Part Number
568-14630-ND
Manufacturer
Manufacturer Product Number
MPC5775BE-416DS
Description
MPC5775E EVAL BRD ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
MPC5775B, MPC5775E - e200 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
e200
Platform
-
Utilized IC / Part
MPC5775B, MPC5775E
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£568.71000£568.71
Manufacturers Standard Package
Unit Price without VAT:£568.71000
Unit Price with VAT:£682.45200