
MPC5775B-EVB | |
|---|---|
DigiKey Part Number | 568-MPC5775B-EVB-ND |
Manufacturer | |
Manufacturer Product Number | MPC5775B-EVB |
Description | MPC5775B-EVB DEV BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MPC5775B, MPC5775E - e200 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | MPC5775B, MPC5775E | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | S32 Design Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £248.31000 | £248.31 |
| Unit Price without VAT: | £248.31000 |
|---|---|
| Unit Price with VAT: | £297.97200 |

