MPC574xC/G - e200 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC574XG-MB

DigiKey Part Number
MPC574XG-MB-ND
Manufacturer
Manufacturer Product Number
MPC574XG-MB
Description
MPC574XC/G EVAL BRD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
MPC574xC/G - e200 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
e200
Platform
-
Utilized IC / Part
MPC574xC/G
Mounting Type
Socket
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£559.81000£559.81
Manufacturers Standard Package
Unit Price without VAT:£559.81000
Unit Price with VAT:£671.77200