MPC5748G - e200 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPC5748G - e200 MCU 32-Bit Embedded Evaluation Board
MPC5748G-LCEVB
MPC5748G-LCEVB

MPC5748G-LCEVB

DigiKey Part Number
MPC5748G-LCEVB-ND
Manufacturer
Manufacturer Product Number
MPC5748G-LCEVB
Description
MPC5748G EVAL BRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
MPC5748G - e200 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
e200
Platform
-
Utilized IC / Part
MPC5748G
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£257.18000£257.18
Manufacturers Standard Package
Unit Price without VAT:£257.18000
Unit Price with VAT:£308.61600