
MPC567XKIT516-PT | |
|---|---|
DigiKey Part Number | MPC567XKIT516-PT-ND |
Manufacturer | |
Manufacturer Product Number | MPC567XKIT516-PT |
Description | MPC567X EVAL BRD |
Customer Reference | |
Detailed Description | MPC567x - e200 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | MPC567x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,868.11000 | £1,868.11 |
| Unit Price without VAT: | £1,868.11000 |
|---|---|
| Unit Price with VAT: | £2,241.73200 |

