
MPC5561EVB | |
|---|---|
DigiKey Part Number | MPC5561EVB-ND |
Manufacturer | |
Manufacturer Product Number | MPC5561EVB |
Description | MPC5561 EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MPC5561 - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | MPC5561 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,068.00000 | £1,068.00 |
| Unit Price without VAT: | £1,068.00000 |
|---|---|
| Unit Price with VAT: | £1,281.60000 |

