
MPC5200BV400 | |
|---|---|
DigiKey Part Number | MPC5200BV400-ND |
Manufacturer | |
Manufacturer Product Number | MPC5200BV400 |
Description | IC MPU MPC52XX 400MHZ 272BGA |
Customer Reference | |
Detailed Description | PowerPC G2_LE Microprocessor IC MPC52xx 1 Core, 32-Bit 400MHz 272-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | MPC5200BV400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC G2_LE | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR, SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 1.1 (2) | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-PBGA (27x27) | |
Additional Interfaces | AC97, CAN, J1850, I2C, I2S, IrDA, PCI, PSC, SPI, UART | |
Base Product Number |

