
MPC2605ZP66 | |
|---|---|
DigiKey Part Number | MPC2605ZP66-ND |
Manufacturer | |
Manufacturer Product Number | MPC2605ZP66 |
Description | IC MPU SECONDARY CACHE 241 PBGA |
Customer Reference | |
Detailed Description | Microprocessor IC - 66MHz 241-PBGA (25x25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | - | |
Number of Cores/Bus Width | - | |
Speed | 66MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | -20°C ~ 110°C | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 241-BGA | |
Supplier Device Package | 241-PBGA (25x25) | |
Additional Interfaces | - | |
Base Product Number |

