MPC17529EJR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 7,783
Unit Price: £2.24000
Datasheet
Bipolar Motor Driver CMOS Parallel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC17529EJR2

DigiKey Part Number
MPC17529EJR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPC17529EJR2
Description
IC MTR DRV BIPLR 2.7-5.6V 20SSOP
Customer Reference
Detailed Description
Bipolar Motor Driver CMOS Parallel 20-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
CMOS
Step Resolution
-
Applications
Battery Powered
Current - Output
700mA
Voltage - Supply
2.7V ~ 5.6V
Voltage - Load
2V ~ 6.8V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types