
MPC17511EVEL | |
|---|---|
DigiKey Part Number | MPC17511EVEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC17511EVEL |
Description | IC MTR DRV BIPLR 2.7-5.7V 16VMFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS Parallel 16-VMFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1A | |
Voltage - Supply | 2.7V ~ 5.7V | |
Voltage - Load | 2V ~ 6.8V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-VMFP | |
Base Product Number |


