Bipolar Motor Driver CMOS Parallel 16-VMFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC17511AEVEL

DigiKey Part Number
MPC17511AEVELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPC17511AEVEL
Description
IC MTR DRV BIPLR 2.7-5.7V 16VMFP
Customer Reference
Detailed Description
Bipolar Motor Driver CMOS Parallel 16-VMFP
Datasheet
 Datasheet
EDA/CAD Models
MPC17511AEVEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
2.7V ~ 5.7V
Voltage - Load
2V ~ 6.8V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-VMFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types