
MPC17511AEP | |
|---|---|
DigiKey Part Number | MPC17511AEP-ND |
Manufacturer | |
Manufacturer Product Number | MPC17511AEP |
Description | IC MTR DRV BIPOLR 2.7-5.7V 24QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS Parallel 24-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPC17511AEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 2.7V ~ 5.7V | |
Voltage - Load | 2V ~ 6.8V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-EP (4x4) | |
Base Product Number |

