
MP3V5100GC7U | |
|---|---|
DigiKey Part Number | MP3V5100GC7U-ND |
Manufacturer | |
Manufacturer Product Number | MP3V5100GC7U |
Description | IC PRESSURE SENSOR 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 8-DIP (0.550", 13.97mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
Termination Style | PCB | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.550", 13.97mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |

