Pressure Sensor -7.25PSI (-50kPa) Vacuum Male - 0.13" (3.17mm) Tube 0.06 V ~ 2.82 V 8-SMD, Gull Wing, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3V5100GC6U

DigiKey Part Number
MP3V5100GC6U-ND
Manufacturer
Manufacturer Product Number
MP3V5100GC6U
Description
SENSOR 7.25PSI 0.13" 2.82V
Customer Reference
Detailed Description
Pressure Sensor -7.25PSI (-50kPa) Vacuum Male - 0.13" (3.17mm) Tube 0.06 V ~ 2.82 V 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vacuum
Operating Pressure
-7.25PSI (-50kPa)
Output Type
Analog Voltage
Output
0.06 V ~ 2.82 V
Accuracy
±2.5%
Voltage - Supply
2.7V ~ 3.3V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
-58.02PSI (-400kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.