
MMRF1320GNR1 | |
|---|---|
DigiKey Part Number | MMRF1320GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRF1320GNR1 |
Description | RF MOSFET LDMOS 50V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 26.1dB 150W TO-270 WB-4 Gull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 230MHz | |
Gain | 26.1dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 150W | |
Voltage - Rated | 133 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BB | |
Supplier Device Package | TO-270 WB-4 Gull | |
Base Product Number |

