
MMRF1314HR5 | |
|---|---|
DigiKey Part Number | MMRF1314HR5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRF1314HR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.4GHz 17.7dB 1000W NI-1230-4H |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.4GHz | |
Gain | 17.7dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 1000W | |
Voltage - Rated | 105 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-979A | |
Supplier Device Package | NI-1230-4H | |
Base Product Number |

