RF Amplifier IC LTE, TDS-CDMA, W-CDMA 1.5GHz ~ 2.7GHz SOT-89A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMG20271H9T1

DigiKey Part Number
568-14104-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMG20271H9T1
Description
IC AMP LTE 1.5GHZ-2.7GHZ SOT89A
Customer Reference
Detailed Description
RF Amplifier IC LTE, TDS-CDMA, W-CDMA 1.5GHz ~ 2.7GHz SOT-89A
EDA/CAD Models
MMG20271H9T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.5GHz ~ 2.7GHz
P1dB
27.5dBm
Gain
16dB
Noise Figure
1.7dB
RF Type
LTE, TDS-CDMA, W-CDMA
Voltage - Supply
5V
Current - Supply
215mA
Test Frequency
2.14GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

21,000In Stock
Ships from Flip Electronics